TE Connectivity 6-203738-3 technical specifications.
| Color | Black |
| ELV | Non-Compliant |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mount | Panel |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-203738-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.