High-density backplane connector featuring 199 positions, including 6 power and 193 signal contacts. This vertical, through-hole mounted connector utilizes press-fit termination with a 0.0806-inch tail length. It offers a 1.5A contact current rating with copper alloy contacts plated in matte tin. Designed for stackable applications, it supports mated stacking heights of 11mm and a 0.433-inch stack height, operating from -67°C to 185°C. The connector is UL94 V-0 flammability rated and RoHS compliant.
TE Connectivity 6-2057470-1 technical specifications.
| Boss | No (Without) |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Matte, Tin |
| Contact Shape | Round |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.42444inch |
| Mated Stacking Heights | 11mm |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole, Press-Fit |
| Number of Contacts | 193 |
| Number of Pairs | 32 |
| Number of Positions | 199 |
| Number of Power Positions | 6 |
| Orientation | Vertical |
| Package Quantity | 24 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Series | STRADA |
| Stack Height | 0.433inch |
| Stackable | Yes |
| Tail Length | 0.0806inch |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-2057470-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.