TE Connectivity 6-2098922-7 technical specifications.
| Housing Color | Yellow |
| Length | 67mm |
| Number of Rows | 3 |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-2098922-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.