161-position vertical board-to-board connector featuring a 1.35mm pitch and press-fit termination. This header offers a 1.5A contact current rating with gold, matte, and tin plating on a copper alloy contact material. Designed for through-hole mounting, it has a 10.8mm height and supports a mated stacking height of 11mm. Operating across a wide temperature range from -67°C to 185°C, this connector is UL94 V-0 flammability rated and RoHS compliant.
TE Connectivity 6-2149780-1 technical specifications.
| Boss | No (Without) |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Matte, Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 10.8mm |
| Mated Stacking Heights | 11mm |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole, Press-Fit |
| Number of Contacts | 161 |
| Number of Pairs | 48 |
| Number of Positions | 161 |
| Orientation | Vertical |
| Package Quantity | 24 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Plating Thickness | 2.54um |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Series | STRADA |
| Stack Height | 0.433inch |
| Stackable | No |
| Tail Length | 0.058inch |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-2149780-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.