
64-position, 2-row right-angle receptacle connector with a 2.54mm pitch. Features gold-plated bronze female socket contacts and a grey housing. Designed for cable mounting with Insulation Displacement Termination (IDT) for 26-30AWG ribbon wire. Rated for 1A current and offers a free-hanging mount. Compliant with ELV, Reach SVHC, and RoHS standards.
TE Connectivity 6-215882-4 technical specifications.
| Color | Grey |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 14.2mm |
| ELV | Compliant |
| Gender | Receptacle |
| Housing Color | Grey |
| Lead Pitch | 2.54mm |
| Length | 85.9mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | AMP-LATCH |
| Termination | IDT |
| Width | 74.7mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-215882-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
