TE Connectivity 6-215911-4 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Grey |
| Mount | Free Hanging |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMP-LATCH |
| Termination | IDT |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-215911-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.