
TE Connectivity 6-216093-4 technical specifications.
| Color | Grey |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Grey |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMP-LATCH |
| Termination | Solder |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 6-216093-4 to view detailed technical specifications.
No datasheet is available for this part.