TE Connectivity 6-216791-0 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Grey |
| Number of Positions | 60 |
| Orientation | Straight |
| PCB Mount Retention | With |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-216791-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.