![TE CONNECTIVITY CPF0201D221RE1 SMD Chip Resistor, Thin Film, 221 ohm, 15 V, 0201 [0603 Metric], 31 mW, 0.5%](https://static.datasheets.com/image/19408766-te-connectivity-6-2176072-3-image.jpg)
TE Connectivity 6-2176072-3 technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Depth | 0.29mm |
| Height | 0.011inch |
| Length | 0.023inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 221kR |
| Resistance Tolerance | 0.5% |
| Resistor Type | Thin Film |
| Series | CPF, Neohm |
| Technology | THIN FILM |
| Termination | Solder |
| Tolerance | 0.5% |
| Voltage Rating | 15V |
| Width | 0.011inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-2176072-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
