
TE Connectivity 6-219513-6 technical specifications.
| Color | Blue |
| Conductor Material | Copper |
| Impedance | 100R |
| Jacket Material | Polymer |
| Length | 1000foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 8 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 4.82mm |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-219513-6 to view detailed technical specifications.
No datasheet is available for this part.