
TE Connectivity 6-219538-4 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Impedance | 100R |
| Insulation Material | PE |
| Jacket Material | Polyvinyl |
| Length | 1000foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 8 |
| Number of Pairs | 4 |
| Outside Diameter | 4.7mm |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 510 |
| Voltage Rating | 300V |
| Wire/Cable Diameter | 5.08mm |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-219538-4 to view detailed technical specifications.
No datasheet is available for this part.