Five-position, single-row power header with 5mm pitch, featuring straight tin-plated copper alloy tab contacts. This vertical, through-hole mounted connector offers a 250V AC voltage rating and a maximum operating temperature of 248°C. Constructed with a natural nylon housing and insulation, it includes mating alignment and retention features. Termination is via solder, with a tail length of 3.5mm.
TE Connectivity 6-2232043-5 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Mating Length | 8.5mm |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Style | Straight |
| Contact Type | Tab |
| Flammability Rating | UL94 V-0 |
| Height | 12.8mm |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Length | 0.88inch |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 63 |
| Packaging | Loose Piece |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.5mm |
| Pitch | 5mm |
| Plating | Tin |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 5mm |
| Tail Length | 3.5mm |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-2232043-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.