Six-position, two-row wire housing for power applications, featuring a 6mm pitch and 6.3mm tab contacts. This panel-mount connector system offers a triple lock mechanism and a maximum operating temperature of 221°C. It is VDE approved, UL94 V-0 flammability rated, and RoHS compliant. The housing is brown and designed for 2mm panel thickness.
TE Connectivity 6-2232264-3 technical specifications.
| Approvals | VDE |
| Circuit Application | Power |
| Color | Brown |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Not Halogen Free |
| Height | 23.05mm |
| Housing Color | Brown |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Panel |
| Number of Positions | 6 |
| Number of Power Positions | 6 |
| Number of Rows | 2 |
| Packaging | Carton |
| Panel Thickness | 2mm |
| Pitch | 6mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.319mm |
| Sealable | No (Without) |
| Series | Power Triple Lock |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-2232264-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.