TE Connectivity 6-2232358-7 technical specifications.
| Approvals | VDE |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Not Halogen Free |
| Height | 14.95mm |
| Housing Color | Brown |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Number of Positions | 5 |
| Number of Power Positions | 5 |
| Number of Rows | 1 |
| Packaging | Carton |
| Pitch | 6mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-2232358-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.