
RF Coaxial Connector, BNC, Male, Straight, Cable Mount, 50 Ohm impedance, operating from 0Hz to 4GHz. Features brass body with nickel plating and gold-plated brass center contact. Polyethylene dielectric ensures reliable performance up to 500V. Designed for 500 mating cycles with a maximum operating temperature of 85°C.
TE Connectivity 6-227079-7 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Polyethylene |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Insulation Material | Polyethylene |
| Lead Free | Not Applicable |
| Length | 27.68mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 6-227079-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.