
TE Connectivity 6-229913-1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mating Connector Lock | No (Without) |
| Mount | Free Hanging |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| RoHS Compliant | No |
| Series | CHAMP .085 |
| Shielding | Unshielded |
| Termination | IDC |
| Wire/Cable Diameter | -10.8mm |
| Wire/Cable Type | Strand |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 6-229913-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.