TE Connectivity 6-229913-4 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Housing Color | Grey |
| Lead Free | Contains Lead |
| Mount | Free Hanging |
| Number of Positions | 50 |
| Number of Rows | 2 |
| RoHS Compliant | No |
| Series | CHAMP .085 |
| Termination | IDC |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 6-229913-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.