3-position, 1-row wire-to-board header assembly featuring a 2mm pitch and surface mount termination. This natural colored, rectangular connector offers a 4A contact current rating with brass contacts plated in tin. It includes backwall interruptions, mating alignment, PCB mount alignment, and PCB mount retention. Operating temperature range is -40°C to 105°C, with a flammability rating of UL94 V-0 and RoHS compliance.
TE Connectivity 6-292171-3 technical specifications.
| Approvals | CSA |
| Backwall/Post Interruptions | Yes (With) |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 4A |
| Contact Material | Brass |
| Contact Mating Length | 0.177inch |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Contact Shape | Round |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 7.8mm |
| Housing Color | Natural |
| Length | 8mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.8mm |
| Pitch | 2mm |
| Plating Thickness | 2um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Common Termination, CT |
| Shape | Rectangular |
| Strain Relief | No (Without) |
| Termination | SMD/SMT |
| Width | 0.157inch |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-292171-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.