12-position, single-row, right-angle male pin header for wire-to-board applications. Features brass contacts with tin plating and a 1.5mm pitch. Rated for 2A contact current and operates within a -22°C to 221°C temperature range. Through-hole mounting with a 0.063-inch PCB thickness compatibility. Includes backwall, contact, mating, and PCB mount interruptions and retention features.
TE Connectivity 6-292206-2 technical specifications.
| Approvals | UL |
| Backwall/Post Interruptions | Yes (With) |
| Color | Blue |
| Connector System | Wire-to-Board |
| Contact Current Rating | 2A |
| Contact Material | Brass |
| Contact Mating Length | 2.4mm |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.332inch |
| Housing Color | Blue |
| Insulation Diameter | 0.041inch |
| Length | 0.807inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2100 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.063inch |
| Pitch | 1.5mm |
| Plating Thickness | 2um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Mini CT |
| Shape | Rectangular |
| Tail Length | 3mm |
| Termination | Solder |
| Width | 0.192inch |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-292206-2 to view detailed technical specifications.
No datasheet is available for this part.