Vertical wire-to-board header with 11 positions and 11 contacts, featuring a 1.5mm pitch and tin-plated brass contacts. This blue, rectangular connector offers 2A current rating, 50V operating voltage, and a maximum operating temperature of 221°C. It includes PCB mount alignment and retention, with a solder termination and a 3mm tail length. The component is UL recognized and RoHS compliant, with a flammability rating of UL94 V-0.
TE Connectivity 6-292207-1 technical specifications.
| Approvals | UL |
| Backwall/Post Interruptions | No (Without) |
| Color | Blue |
| Connector System | Wire-to-Board |
| Contact Current Rating | 2A |
| Contact Material | Brass |
| Contact Mating Length | 2.4mm |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Contact Shape | Square |
| Contact Style | Pin |
| Current Rating | 2A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.33inch |
| Housing Color | Blue |
| Length | 0.748inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Operating Supply Voltage | 50V |
| Orientation | Vertical |
| Package Quantity | 750 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 1.5mm |
| Plating | Tin |
| Plating Thickness | 2um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shape | Rectangular |
| Strain Relief | No (Without) |
| Tail Length | 3mm |
| Termination | Solder |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-292207-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.