Vertical wire-to-board connector with 13 positions and a single row configuration. Features brass contacts with tin plating, rated for 2A current and a 2.4mm mating length. This rectangular, blue connector offers PCB mount alignment and retention, with a 1.5mm pitch and 0.33-inch height. Operating temperature range is -22°C to 221°C, with UL94 V-0 flammability rating and RoHS compliance.
TE Connectivity 6-292207-3 technical specifications.
| Approvals | CSA |
| Backwall/Post Interruptions | No (Without) |
| Color | Blue |
| Connector System | Wire-to-Board |
| Contact Current Rating | 2A |
| Contact Material | Brass |
| Contact Mating Length | 2.4mm |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Contact Shape | Square |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.33inch |
| Housing Color | Blue |
| Length | 22mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 650 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 1.5mm |
| Plating Thickness | 2um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shape | Rectangular |
| Strain Relief | No (Without) |
| Tail Length | 3mm |
| Termination | Solder |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-292207-3 to view detailed technical specifications.
No datasheet is available for this part.