14-position shrouded header with a 1.5mm pitch, designed for vertical PCB mounting via through-hole termination. Features brass contacts with tin plating and a 2A current rating, offering solder termination and a 2.4mm mating length. This vertical connector system provides wire-to-board connectivity with mating and PCB mount retention, operating within a -22°C to 221°C temperature range. The blue, rectangular housing is UL94 V-0 flammability rated and RoHS compliant.
TE Connectivity 6-292207-4 technical specifications.
| Approvals | CSA |
| Backwall/Post Interruptions | No (Without) |
| Color | Blue |
| Connector System | Wire-to-Board |
| Contact Current Rating | 2A |
| Contact Material | Brass |
| Contact Mating Length | 2.4mm |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Contact Shape | Square |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.33inch |
| Housing Color | Blue |
| Length | 23.5mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Number of Poles | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 600 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 1.5mm |
| Plating Thickness | 2um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shape | Rectangular |
| Strain Relief | No (Without) |
| Tail Length | 3mm |
| Termination | Solder |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-292207-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.