
16-position, single-row blue header with a 1.5mm pitch, designed for wire-to-panel connectivity. Features brass contacts with tin plating, a 2A current rating, and 2.4mm mating length. This rectangular connector has a panel mount design, 11.8mm height, 32.1mm length, and 6.7mm width, with a UL94 V-0 flammability rating. Operates between -30°C and 105°C, with mating alignment and retention.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6-292215-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA |
| Backwall/Post Interruptions | No (Without) |
| Color | Blue |
| Connector System | Wire-to-Panel |
| Contact Current Rating | 2A |
| Contact Material | Brass |
| Contact Mating Length | 2.4mm |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 11.8mm |
| Housing Color | Blue |
| Insulation Diameter | 0.041inch |
| Lead Free | Not Applicable |
| Length | 32.1mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Package Quantity | 600 |
| Packaging | Bag |
| Panel Thickness | 1.6mm |
| Pitch | 1.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Mini CT |
| Shape | Rectangular |
| Width | 6.7mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-292215-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.