TE Connectivity 6-292231-1 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -30 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | GLASS FILLED NYLON |
| Total Number of Contacts | 11 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 2 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 39u |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 6-292231-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.