26-position, 4-power position, female rectangular connector with straight, panel mount orientation. Features brass contacts with gold plating, a 250V voltage rating, and a 4.36mm/1.5mm contact pitch. This grey, UL94 V-0 rated housing is designed for crimp termination and is supplied in tray packaging.
TE Connectivity 6-292246-2 technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 25.9mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 25.9mm |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 59.7mm |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 26 |
| Number of Power Positions | 4 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini CT |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-292246-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.