TE Connectivity 6-316514-0 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Housing Color | Natural |
| Number of Contacts | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 6-316514-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.