TE Connectivity 6-330495-1 technical specifications.
| Package/Case | 062 |
| Color | Orange |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 4.69mm |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 2.26mm |
| Mount | Standard |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| Plating Thickness | 0.762um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Termi-Point |
| Termination | Crimp |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-330495-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.