
Discrete socket contact for power applications, designed for cable-to-board connector systems. Features a closed bottom, straight orientation, and press-fit termination. With a 5A current rating, it utilizes copper contact material with gold plating for enhanced conductivity. Operating temperature range spans from -85°C to 257°C, with a 3.61mm length and 1.5mm depth.
TE Connectivity 6-330808-5 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 5A |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 1.5mm |
| ELV | Non-Compliant |
| Inside Diameter | 510um |
| Lead Free | Contains Lead |
| Length | 3.61mm |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Loose Piece |
| PCB Thickness | 3.18mm |
| Plating Thickness | 30um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Termination | Press-Fit |
| Wire/Cable Type | Discrete |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 6-330808-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.