
Straight panel mount RF coaxial connector with a 50 Ohm impedance, operating from DC to 4 GHz. Features a brass body with silver plating, copper contacts with gold plating, and a PTFE dielectric. Designed for crimp termination, this male connector supports up to 500 mating cycles and has a voltage rating of 500V. It operates within a temperature range of -65°C to 165°C and is RoHS compliant.
TE Connectivity 6-331693-2 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 4GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Teflon |
| Lead Free | Not Applicable |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 4 Hz to GHz |
| Orientation | Straight |
| Package Quantity | 1750 |
| Packaging | Bulk |
| Plating | Silver |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-331693-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.