Right-angle, 15-position D-subminiature plug assembly with a male gender and two rows. Features bronze signal contacts with gold and tin plating, a 0.126-inch contact post length, and solder termination. Housing is black steel with a glass dielectric, rated UL94 V-0 for flammability. Designed for through-hole mounting on PCBs up to 1.57mm thick, with integrated mating and PCB retention. Operates within a -55°C to 105°C temperature range and has a 125V voltage rating.
TE Connectivity 6-338169-2 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.126inch |
| Contact Type | Signal |
| Dielectric Material | Glass |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 39.2mm |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 55 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.74mm |
| Plating | Tin |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-338169-2 to view detailed technical specifications.
No datasheet is available for this part.