TE Connectivity 6-338170-2 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 25 |
| Contact Gender | MALE |
| Manufacturer Series | 338170 |
| UL Flammability Code | 94V-0 |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 6-338170-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.