9-position, 2-row D-Subminiature plug connector with straight, through-hole mounting. Features male gender, black housing, and steel shell. Bronze contacts with gold and tin plating offer signal termination via solder. Rated UL94 V-0, operating from -55°C to 105°C, with a mating connector lock.
TE Connectivity 6-338309-2 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.2mm |
| Contact Type | Signal |
| Depth | 12.6mm |
| Dielectric Material | Glass |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 30.9mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 55 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 2.74mm |
| Plating | Tin |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Shielding | Unshielded |
| Termination | Solder |
| Width | 11.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-338309-2 to view detailed technical specifications.
No datasheet is available for this part.