
37-position, 2-row D-Subminiature connector with straight, through-hole mounting. Features male signal contacts with gold/tin plating over bronze, a 2.76mm pitch, and a 3.2mm contact post length. The black steel shell housing is UL94 V-0 rated and operates between -55°C and 105°C. Includes mating connector lock and is RoHS/ELV compliant.
TE Connectivity 6-338312-2 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.2mm |
| Contact Type | Signal |
| Dielectric Material | Glass |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 69.4mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 2.76mm |
| Plating | Tin |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-338312-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.