15-position, high-density D-subminiature receptacle assembly with a straight, vertical PCB mount orientation. Features a 2-row configuration with a 2.74mm pitch and through-hole termination. Bronze signal contacts are plated with gold and tin, offering a contact post length of 3.2mm. The black glass dielectric and tin-plated shell contribute to a UL94 V-0 flammability rating and a wide operating temperature range of -55°C to 105°C. Includes mating connector lock and is RoHS and ELV compliant.
TE Connectivity 6-338314-2 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.2mm |
| Contact Type | Signal |
| Depth | 12.4mm |
| Dielectric Material | Glass |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 39.2mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 45 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 2.74mm |
| Plating | Tin |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Tin |
| Shell Size | 2 |
| Shielding | Unshielded |
| Termination | Solder |
| Width | 12.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-338314-2 to view detailed technical specifications.
No datasheet is available for this part.