37-position, 2-row D-Subminiature socket connector with straight, vertical PCB mounting orientation. Features gold and tin plated bronze signal contacts with a 2.76mm pitch and 3.2mm contact post length. Steel shell with black housing, rated UL94 V-0, and operates from -55°C to 105°C. Includes mating connector lock and PCB mount retention.
TE Connectivity 6-338316-2 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.2mm |
| Contact Type | Signal |
| Dielectric Material | Glass |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 69.4mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 2.76mm |
| Plating | Tin |
| Plating Thickness | 0.76um |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-338316-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.