12-position, 1.5mm pitch wire-to-board receptacle featuring a free-hanging, cable mount design. This blue, shrouded header utilizes female socket contacts made of bronze with tin plating, rated for 2A current. It offers mating alignment and is constructed with UL94 V-0 rated housing for enhanced safety. Designed for discrete wire termination via IDC, it supports 26-28AWG wire gauges and is RoHS compliant.
TE Connectivity 6-353293-2 technical specifications.
| Color | Blue |
| Connector System | Wire-to-Board |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 2A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Blue |
| Lead Free | Not Applicable |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Package Quantity | 8000 |
| Packaging | Bulk |
| Pitch | 1.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Mini CT |
| Termination | IDC |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-353293-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.