
14-position, 1-row shrouded header receptacle for discrete wire termination. Features 1.5mm pitch and IDC termination for 26-28AWG wire. Constructed with bronze contacts and tin plating, offering free-hanging mounting and mating alignment. Housing and contact color is blue, with UL94 V-0 flammability rating. RoHS compliant.
TE Connectivity 6-353293-4 technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Blue |
| Lead Free | Not Applicable |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Mount | Free Hanging |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Package Quantity | 6000 |
| Packaging | Bulk |
| Pitch | 1.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini CT |
| Termination | IDC |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-353293-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
