TE Connectivity 6-353293-7 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -30 |
| Termination Type | CRIMP |
| Insulator Material | GLASS FILLED NYLON |
| Total Number of Contacts | 17 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 353293 |
| Rated Current (Signal) | 2 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | BLUE |
| UL Flammability Code | 94V-0 |
| Plating Thickness | 31u |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 6-353293-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.