5-position, single-row, wire-to-wire connector housing with a straight orientation. Features a 1.5mm pitch and accepts female socket crimp contacts. Designed for cable mounting with a free-hanging configuration, this blue, rectangular housing offers a 3A contact current rating and operates within a -22°C to 221°C temperature range. It is RoHS compliant and UL94 V-0 flammability rated.
TE Connectivity 6-353908-5 technical specifications.
| Approvals | CSA |
| Color | Blue |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 3A |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 6mm |
| Housing Color | Blue |
| Insulation Diameter | 0.041inch |
| Lead Free | Not Applicable |
| Length | 0.354inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| Pitch | 0.059inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Mini CT |
| Shape | Rectangular |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.141inch |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-353908-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.