TE Connectivity 6-382531-4 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 64 |
| Contact Gender | FEMALE |
| Manufacturer Series | 382531 |
| Mounting Style | STRAIGHT |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 6-382531-4 to view detailed technical specifications.
No datasheet is available for this part.