4-position, 1-row vertical header with 0.079-inch pitch for wire-to-board applications. Features brass male pin contacts with tin plating, rated for 3A current and 250V voltage. Through-hole termination with a 0.134-inch contact post length and 0.131-inch mating length. Nylon housing in black, with a 0.238-inch height and 4.7mm width. Operating temperature range of -25°C to 85°C, with UL94 V-0 flammability rating.
TE Connectivity 6-440054-8 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Connector System | Wire-to-Board |
| Contact Current Rating | 3A |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Mating Length | 0.131inch |
| Contact Plating | Tin, Bright |
| Contact Post Length | 0.134inch |
| Contact Retention | Yes (With) |
| Contact Shape | Square |
| Contact Style | Straight |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.238inch |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Diameter | 0.9mm |
| Insulation Material | Nylon |
| Length | 10mm |
| Mating Retention | No (Without) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | High Performance Interconnect (HPI) |
| Tail Length | 3.4mm |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Width | 4.7mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-440054-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.