
2-position, 1-row straight wire housing for cable mounting, featuring a 2mm pitch and 0.079-inch pitch. This black, free-hanging connector accepts female socket contacts with a 3A current rating and 250V voltage rating, suitable for wire gauges 30AWG to 24AWG. Constructed from UL94 V-0 rated material, it operates within a temperature range of -25°C to 85°C and includes mating alignment and locking features.
TE Connectivity 6-440129-2 technical specifications.
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Type | Female Socket |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.177inch |
| Housing Color | Black |
| Insulation Diameter | 0.059inch |
| Lead Free | Not Applicable |
| Length | 27.9mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | HPI |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 6.9mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-440129-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
