120-contact, right-angle, two-part board connector featuring male pin contacts with a 2.54mm pitch. Contacts are constructed from bronze with gold plating for mating surfaces and a 4.83mm post length. The insulation material is polyphenylene, and the housing is brown. This through-hole mount connector is designed for solder termination and is RoHS compliant.
TE Connectivity 6-446080-8 technical specifications.
| Color | Brown |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 4.83mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Gasket | No (Without) |
| Gender | Male |
| Housing Color | Brown |
| Insulation Material | Polyphenylene |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BOX |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-446080-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.