
Right angle, through-hole mounted FFC/FPC connector with 16 positions and a 2.54mm pitch. Features a female gender, black housing, and bronze contacts with bright tin plating. Designed for wire-to-board applications, this connector offers solder termination and a 0.16-inch contact post length. Compliant with ELV and RoHS standards, it has a UL94 V-0 flammability rating.
TE Connectivity 6-487508-5 technical specifications.
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Material | Bronze |
| Contact Plating | Tin, Bright |
| Contact Post Length | 0.16inch |
| Depth | 6.93mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 45.54mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 360 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Plating Thickness | 5um |
| RoHS Compliant | Yes |
| Series | Trio-Mate |
| Tail Length | 3.18inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-487508-5 to view detailed technical specifications.
No datasheet is available for this part.