
12-position, 1-row flexible flat cable (FFC) connector with a 2.54mm pitch. Features a straight, through-hole mounting orientation and a solder termination. Bronze contacts with bright tin plating ensure reliable wire-to-board connectivity. Black housing with a UL94 V-0 flammability rating. Tray packaging contains 480 units.
TE Connectivity 6-487509-1 technical specifications.
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Material | Bronze |
| Contact Plating | Tin, Bright |
| Contact Post Length | 0.16inch |
| Depth | 4.83mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 35.38mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 480 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Plating Thickness | 5um |
| RoHS Compliant | Yes |
| Series | Trio-Mate |
| Tail Length | 4.06mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-487509-1 to view detailed technical specifications.
No datasheet is available for this part.