TE Connectivity 6-487938-0 technical specifications.
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AMPMODU System 50 |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 6-487938-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.