Right-angle socket strip connector featuring 4 positions and 2 rows with a 2.54mm pitch. This female connector utilizes bronze contacts with matte tin plating, rated for 2A current. It offers through-hole mounting with a solder termination and a contact post length of 2.92mm. The black housing is UL94 V-0 flammability rated, operates between -65°C and 125°C, and is stackable.
TE Connectivity 6-5102084-4 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Contact Current Rating | 2A |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Contact Post Length | 2.92mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.238inch |
| High Temperature Compatible | Yes |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 2.4mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Stackable | Yes |
| Tail Length | 2.92mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-5102084-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.