TE Connectivity 6-5147490-0 technical specifications.
| Contact Plating | Nickel |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-5147490-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.