
60-position, 2-row right-angle D-subminiature plug connector with through-hole mounting and solder termination. Features bronze signal contacts with 30µ" gold plating, a PBT dielectric, and a black PBT housing. Rated for 100V, operating temperature range of -55°C to 105°C, and UL94 V-0 flammability. RoHS and ELV compliant.
TE Connectivity 6-5173277-4 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.1mm |
| Contact Type | Signal |
| Dielectric Material | PBT |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 50.23mm |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 72 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Series | AMPLIMITE .050 I |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-5173277-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.