TE Connectivity 6-5173278-1 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 30 |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-5173278-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.